| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 113-DHN04TV | 1,033 | 1 | Tube | ||||||||
| UnikeyIC | DHN-04-T-V | 750 | 1 | Tube | 10h | |||||||
| Quest | DHN-04-T-V | 28 | 11h | |||||||||
| Classic Components | DHN-04-T-V | 2,723 | 3h | |||||||||
| NAC Semi | XSJMZ0000015818 | 1,758 | 300 | 6h |
Download Diptronics DHN-04-T-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diptronics DHN-04-T-V provided by its distributors.
Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names: