Diotec UF5403

Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec UF5403.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-16.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-02-15
LTD Date2007-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec UF5403 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201
Diode Switching 300V 3A Automotive 2-Pin DO-201 Ammo
Ultrafast, DO-201, 300V, 3A, 50ns, 175°C
DIODE GEN PURP 300V 3A DO201
DIODE STANDARD 300V 3A DO201
DIODE UFR DO-201 300V 3A

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R