
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TGL41-180A-DIO | 0 | 5 | 2h | ||||||||
| Master Electronics | TGL41-180A | 0 | 5K | |||||||||
| Arrow Electronics | TGL41-180A | 0 | 5K | |||||||||
| UnikeyIC | TGL41-180A | 176 | 110 | Tape & Reel | 10h | |||||||
| NAC Semi | TGL41-180A | 4,000 | 1 | 1d |
Download Diotec TGL41-180A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec TGL41-180A provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: