
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-SMZ62 | 12,671 | 1735 | 13h | ||||||||
| TME | SMZ62-DIO | 3,910 | 5 | 10h | ||||||||
| Master Electronics | SMZ62 | 0 | 5K | |||||||||
| Arrow Electronics | SMZ62 | 0 | 5K | |||||||||
| Component Stockers USA | SMZ62 | 1,340 | >1wk |
Download Diotec SMZ62 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: