Diotec SMZ27

Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SMZ27.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Diotec SMZ27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SMZ27 provided by its distributors.

Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB
Diode Zener Single 27V 5% 2000mW 2-Pin MELF T/R
Zener, Melf, 27V, 2W, ±5%
Z-DIODE 2,0W 27V 5% MELF
Zener Voltage V = 27 / Zener Current mA = 69 / Configuration = Single / Zener Impedance Ohm = 7 / Power Dissipation (Pd) W = 2 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Max. °C = 150 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 25 / Thermal Resistance K/W = 45

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R