Diotec SL1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SL1M.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Master Electronics

Inventory History

3 month trend:
+63.56%

CAD Models

Download Diotec SL1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SL1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 1A 1000ns 2-Pin SOD-123FL T/R
ST Rect, 1000V, 1A / Diode Standard 1000 V 1A Surface Mount SOD-123F (SMF)
Diotec SL1M Rectifier Diode 1000V 1A SMD SOD-123FL
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) ps = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 27 / Reverse Current uA = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123FL / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.8 / Width mm = 1.8 / Height mm = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R