Diotec S2W

Rectifier Diode, 1 Phase, 1 Element, 2A, 1600V V(RRM), Silicon, DO-214AA
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S2W.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-31.94%

CAD Models

Download Diotec S2W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec S2W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1600V V(RRM), Silicon, DO-214AA
Diode Switching 1.6KV 2A Automotive 2-Pin SMB T/R
Non-Compliant Surface Mount 243 mg Tape and Reel SMB 2 1.15 V
DIODE GEN PURP 1.6KV 2A DO214AA
DIODE STANDARD 1600V 2A DO214AA
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Current (If) A = 2 / Configuration = Single / Forward Voltage (Vf) V = 1.15 / Reverse Recovery Time (trr) us = 1.5 / Reverse Current uA = 100 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5.4 / Width mm = 2.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R