Diotec P6KE33CA

Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6KE33CA.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
+46.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6KE33CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS diode, Bidirectional, 600 W, 28.2 V, DO-15, P6KE33CA
TVS, DO-15, 175°C, 600W, 28.2V, Bidir
600W 1¦ÌA 13.8A 45.7V 31.4V 33V 34.7V Bi-Directional DO-15 TVS ROHS
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin DO-41
TVS DIODE, DO-15, 31.40V .. 34.7
TVS DIODE 28.2VWM 45.7V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6 KE 33CA