Diotec P4SMAJ170A

TVS DIODE 170VWM 275VC SMA/DO214 / 275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA/DO-214AC
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P4SMAJ170A.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-0.46%

CAD Models

Download Diotec P4SMAJ170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P4SMAJ170A provided by its distributors.

TVS DIODE 170VWM 275VC SMA/DO214 / 275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA/DO-214AC
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS, SMA, 150°C, 400W, 170V, Unidir
TVS Diode Single Uni-Dir 170V 400W 2-Pin SMA T/R
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 210 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R