Diotec P4SMAJ16CA

TVSDIODE, SMA, 16V, 400W, BI / 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA (DO-214AC)
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P4SMAJ16CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-0.06%

CAD Models

Download Diotec P4SMAJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P4SMAJ16CA provided by its distributors.

TVSDIODE,SMA,16V,400W,BI / 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMD TVS diode, Bidirectional, 400 W, 16 V, DO-214AC, P4SMAJ16CA
TVS, SMA, 150°C, 400W, 16V, Bidir
TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R
TVS DIODE 16VWM 26VC SMA/DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 15.4 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R