
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-P4SMAJ16A | 526 | 180 | 9h | ||||||||
| TME | P4SMAJ16A-DIO | 0 | 5 | 21h | ||||||||
| Master Electronics | P4SMAJ16A | 0 | 7500 | |||||||||
| Arrow Electronics | P4SMAJ16A | 0 | 7500 | |||||||||
| UnikeyIC | P4SMAJ16A | 6,600 | 4438 | Tape & Reel | 10h |
Download Diotec P4SMAJ16A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec P4SMAJ16A provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: