
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MM5Z22 | 6,000 | 1815 | 10h | ||||||||
| TME | MM5Z22-DIO | 0 | 25 | 23h | ||||||||
| Master Electronics | MM5Z22 | 0 | 4K | |||||||||
| Klychip | MM5Z22 | Contact | 1 | >1w | ||||||||
| QUARKTWIN TECHNOLOGY LTD | MM5Z22 | Contact | >1wk |
Download Diotec MM5Z22 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec MM5Z22 provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: