| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MM3Z6B2 | 3,270 | 1985 | 10h | ||||||||
| TME | MM3Z6B2-DIO | 0 | 25 | 23h | ||||||||
| Master Electronics | MM3Z6B2 | 0 | 3K | |||||||||
| Component Stockers USA | MM3Z6B2 | 568,968 | >1wk | |||||||||
| Klychip | MM3Z6B2 | Contact | 1 | >1w |
Download Diotec MM3Z6B2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: