Diotec MM3Z5V1

Zener Diode Single 5.1V 5% 60Ohm 300mW 2-Pin SOD-323F T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MM3Z5V1.

IHS

Datasheet0 pages0 years ago

Diotec

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
+15.33%

CAD Models

Download Diotec MM3Z5V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MM3Z5V1 provided by its distributors.

Zener Diode Single 5.1V 5% 60Ohm 300mW 2-Pin SOD-323F T/R
Zener diode, 5.1 V, 300 mW, SOD-323F, MM3Z5V1
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon
Zener, SOD-323F, 5.1V, 0.3W, ±5%
DIODE ZENER 5.1V 300MW SOD323F
5.1V SOD-323 Zener Diodes ROHS
MM3Z5V1, Diotec Semiconductors
ZENER DIODE, 5.1V, 0.3W, SOD-323F; Zener Voltage Nom:5.1V; Power Dissipation:300mW; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:- RoHS Compliant: Yes
Zener Voltage V = 5.1 / Zener Current mA = 56 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 300 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / Thermal Resistance K/W = 417

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R