
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MM3Z16 | 6,000 | 3705 | 12h | ||||||||
| TME | MM3Z16-DIO | 2,694 | 1 | 9h | ||||||||
| Master Electronics | MM3Z16 | 0 | 3K | |||||||||
| Arrow Electronics | MM3Z16 | 0 | 3K | |||||||||
| Mouser | 637-MM3Z16 | 3,642 | 1 | Tape & Reel |
Download Diotec MM3Z16 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: