Diotec MM3Z10

Zener Diodes; MM3Z10; DIOTEC SEMICONDUCTOR; 2; 300 mW; 10 V; 500 nA
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MM3Z10.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+18.96%

CAD Models

Download Diotec MM3Z10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-06-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MM3Z10 provided by its distributors.

Zener Diodes; MM3Z10; DIOTEC SEMICONDUCTOR; 2; 300 mW; 10 V; 500 nA
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon
Zener, SOD-323F, 10V, 0.3W, ±5%
ZENER DIODE, 10V, 0.3W, SOD-323F; Zener Voltage Nom:10V; Power Dissipation:300mW; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:- RoHS Compliant: Yes
Zener Voltage V = 10 / Zener Current mA = 28 / Configuration = Single / Zener Impedance Ohm = 20 / Power Dissipation (Pd) mW = 300 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / Thermal Resistance K/W = 417

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R