Diotec LL101C

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec LL101C.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-42.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec LL101C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.015A 1ns 2-Pin Mini-MELF T/R
Schottky, SOD-80, 40V, 15mA, 125°C
DIODE SCHOTTKY 40V 0.015A SOD80C
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R