Diotec KBPC3512WP

Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC3512WP.

Inventory History

3 month trend:
-38.58%

CAD Models

Download Diotec KBPC3512WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC3512WP provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon
Rectifier Bridge Diode Single 1.2KV 35A 4-PinCase KBPC Box
Bridge, 1-ph, KBPC, 1200V, 35A, 150°C
BRIDGE-RECT. 35A 1200V KBPC RoHSconf
BRIDGE 1PH KBPC 1200V 35A 150DEG
BRIDGE RECT 1P 1.2KV 35A KBPC WP

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC3512W/P