Diotec GBI15J

Rectifier Diodes & Bridges; GBI15J; DIOTEC SEMICONDUCTOR; 4; 220 A
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec GBI15J.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Inventory History

3 month trend:
-41.11%

CAD Models

Download Diotec GBI15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec GBI15J provided by its distributors.

Rectifier Diodes & Bridges; GBI15J; DIOTEC SEMICONDUCTOR; 4; 220 A
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 15A 4-Pin Case GBI Box
Bridge, 1-ph, GBI, 600V, 15A, 150°C
Diotec bridge rectifier, 420 V, 15 A, SIL, GBI15J
BRIDGE RECT. 15A 600V INLINE RoHSconf
Bridge Rectifier, 420V, 3.2A, SIP
BRIDGE RECT 1PHASE 600V 3.2A GBI

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R