
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-FR2WSMA | 5,929 | 285 | 18h | ||||||||
| TME | FR2WSMA-DIO | 0 | 1 | 7h | ||||||||
| Master Electronics | FR2WSMA | 0 | 5K | |||||||||
| Arrow Electronics | FR2WSMA | 0 | 7500 | |||||||||
| Mouser | 637-FR2WSMA | 2,221 | 1 | Tape & Reel |
Download Diotec FR2WSMA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec FR2WSMA provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: