Diotec ESD5Z5V0

Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ESD5Z5V0.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-23.76%

CAD Models

Download Diotec ESD5Z5V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ESD5Z5V0 provided by its distributors.

Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes & ESD Suppressors; ESD5Z5V0; DIOTEC SEMICONDUCTOR; 5 V; 11.6 V; 6.2 V
SMD ESD protection diode, 148 W, 5 V, SOD-523, Diotec Semiconductors ESD5Z5V0
ESD, SOD-523, 11.6V, 5V, 0.05µA, Unidir
ESD Suppressor Diode TVS 5V 11.6Vc 2-Pin SOD-523 T/R
ESD PROTECT. UNI 0,148kW 5V SOD-523
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 11.6 / Peak Pulse Power Dissipation W = 148 / Peak Pulse Current A = 9.4 / Breakdown Voltage Min. V = 6.2 / Breakdown Voltage Max. V = 6.2 / Capacitance pF = 80 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. nA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 16 / Pins = 2 / Package Type = SOD-523 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R