Diotec ESD5Z24

Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ESD5Z24.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-5.06%

CAD Models

Download Diotec ESD5Z24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2020-08-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ESD5Z24 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon
ESD, SOD-523, 60V, 24V, 0.5µA, Unidir
ESD PROTECT. UNI 0,3kW 24V SOD-523
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 52 / Power Dissipation (Pd) W = 300 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -25 / Voltage ESD Contact Max. kV = 25 / Breakdown Voltage Min. V = 25.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R