Diotec ER1G

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ER1G.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-17.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ER1G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Fast Rectifying Diode; 280V; 1A; 10pF; -65+150 deg.C; SMD; DO214AA(SMB)
Diode, Superfast, SMA, 400V, 1A, 35ns, 150°C
Diode Switching 400V 1A Automotive 2-Pin T/R
DIODE STANDARD 400V 1A DO214AC
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.25 / Reverse Current uA = 300 / Reverse Recovery Time (trr) ns = 35 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R