Diotec EAL1M

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AA
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec EAL1M.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-1.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec EAL1M provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AA
Superfast SMD rectifier diode, 1100 V, 1 A, DO-213AA, EAL1M
Rectifier Diode Switching 1KV 1A 75ns 2-Pin Mini-MELF T/R
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.25 / Reverse Current uA = 3 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R