Diotec DIT095N08

MOSFET (Field Effect Transistor), TO-220AB, 80V, 95A, N, 170W
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DIT095N08.

IHS

Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Inventory History

3 month trend:
-0.24%

CAD Models

Download Diotec DIT095N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DIT095N08 provided by its distributors.

MOSFET (Field Effect Transistor), TO-220AB, 80V, 95A, N, 170W
MOSFET, TO-220AB, N, 80V, 95A, 6.6mΩ, 175°C
Mosfet, N-Channel, 80V, 95A, To-220Ab Rohs Compliant: Yes |Diotec DIT095N08
Power Field-Effect Transistor, 95A I(D), 80V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity = N-Channel / Continuous Drain Current (Id) A = 95 / Drain-Source Voltage (Vds) V = 80 / ON Resistance (Rds(on)) mOhm = 6.6 / Gate-Source Voltage V = 20 / Fall Time ns = 15 / Rise Time ns = 12 / Turn-OFF Delay Time ns = 56 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 170

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R