Diotec DIT050N06

MOSFET (Field Effect Transistor), TO-220AB, 60V, 50A, N, 85W
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DIT050N06.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-26.39%

CAD Models

Download Diotec DIT050N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2020-01-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DIT050N06 provided by its distributors.

MOSFET (Field Effect Transistor), TO-220AB, 60V, 50A, N, 85W
Transistor MOSFET N-Ch. 50A/60V TO220 DIT050N06
MOSFET, TO-220AB, N, 60V, 50A, 14mΩ, 175°C
Power Field-Effect Transistor, 50A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 60V, 50A, TO-220AB; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:50A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V RoHS Compliant: Yes
Transistor Polarity = N-Channel / Continuous Drain Current (Id) A = 50 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 20 / Fall Time ns = 5.5 / Rise Time ns = 5.1 / Turn-OFF Delay Time ns = 28.2 / Turn-ON Delay Time ns = 7.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 85

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R