
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | STVREG1383 | 1,000 | 1K | 4h | ||||||||
| Arrow Electronics | DI79L18UAB | 1,000 | 1K | |||||||||
| TME | DI79L18UAB-DIO | 240 | 1 | 19h | ||||||||
| Master Electronics | DI79L18UAB | 0 | 1K | |||||||||
| Mouser | 637-DI79L18UAB | 2,165 | 1 | Tape & Reel |
Download Diotec DI79L18UAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diotec DI79L18UAB provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: