Diotec DI79L15UAB

DI79L15UAB Diotec Linear Voltage Regulator PMIC Negative Fixed -15V 100mA Surface Mount SOT-89
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI79L15UAB.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+54.10%

CAD Models

Download Diotec DI79L15UAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2019-12-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI79L15UAB provided by its distributors.

DI79L15UAB Diotec Linear Voltage Regulator PMIC Negative Fixed -15V 100mA Surface Mount SOT-89
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
IC REG LINEAR -15V 100MA SOT89
VR, SOT-89, -30V, -14.4V, -15.6V, 125°C, 6.5mA
Fixed Negative Standard Regulator, 15V, PDSO4
LDO VREG -15.0V 0.1A 5% SOT-89
Fixed Output Voltage V = -15 / Output Current mA = 100 / Polarity = Negative / Load Regulation mV = 150 / Line Regulation mV = 300 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6.5 / Supply Voltage Min. V = -17.5 / Supply Voltage Max. V = -30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.5 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R