
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | STVREG1390 | 2,000 | 2K | 3h | ||||||||
| TME | DI79L12ZAB-DIO | 0 | 1 | 18h | ||||||||
| Master Electronics | DI79L12ZAB | 0 | 2K | |||||||||
| Mouser | 637-DI79L12ZAB | 5,664 | 1 | Ammo Pack | ||||||||
| Component Stockers USA | DI79L12ZAB | 3,936 | >1wk |
Download Diotec DI79L12ZAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Diotec DI79L12ZAB provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: