Diotec DI79L12DAB

DI79L12DAB Diotec Linear Voltage Regulator PMIC Negative Fixed -12V 100mA Surface Mount 8-SO
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI79L12DAB.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-1.21%

CAD Models

Download Diotec DI79L12DAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2019-12-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI79L12DAB provided by its distributors.

DI79L12DAB Diotec Linear Voltage Regulator PMIC Negative Fixed -12V 100mA Surface Mount 8-SO
Fixed Negative Standard Regulator, 12V, PDSO8
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
VR, SO-8, -27V, -11.5V, -12.5V, 125°C, 6.5mA
Fixed Output Voltage V = -12 / Output Current mA = 100 / Polarity = Negative / Load Regulation mV = 100 / Line Regulation mV = 250 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6.5 / Supply Voltage Min. V = -30 / Supply Voltage Max. V = -40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R