Diotec DI78M06UAB

DI78M06UAB Diotec Linear Voltage Regulator PMIC Positive Fixed 6V 500mA Surface Mount SOT-89
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI78M06UAB.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec DI78M06UAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2020-04-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI78M06UAB provided by its distributors.

DI78M06UAB Diotec Linear Voltage Regulator PMIC Positive Fixed 6V 500mA Surface Mount SOT-89
VR, SOT-89, 35V, 5.75V, 6.25V, 125°C, 4.3mA
Voltage Regulator, SOT-89, 35V
Fixed Positive Standard Regulator, 6V
Fixed Output Voltage V = 6 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 120 / Line Regulation mV = 100 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = 35 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.5 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.25

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R