
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | STVREG1357 | 1,000 | 1K | 16h | ||||||||
| Arrow Electronics | DI78L15UAB | 2,000 | 1K | |||||||||
| TME | DI78L15UAB-DIO | 922 | 1 | 6h | ||||||||
| Master Electronics | DI78L15UAB | 0 | 1K | |||||||||
| Mouser | 637-DI78L15UAB | 2,968 | 1 | Tape & Reel |
Download Diotec DI78L15UAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diotec DI78L15UAB provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: