Diotec DI78L08UAB

DI78L08UAB Diotec Linear Voltage Regulator PMIC Positive Fixed 8V 100mA Surface Mount SOT-89
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI78L08UAB.

IHS

Datasheet0 pages0 years ago

Master Electronics

TME

Inventory History

3 month trend:
-89.01%

CAD Models

Download Diotec DI78L08UAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85423990
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI78L08UAB provided by its distributors.

DI78L08UAB Diotec Linear Voltage Regulator PMIC Positive Fixed 8V 100mA Surface Mount SOT-89
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
LINEAR VOLT REG, 8V, 0.1A, SOT-89-3; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:8V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:-; Input Voltage Max:30V; Max Output Current:100mA RoHS Compliant: Yes
Fixed Output Voltage V = 8 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 80 / Line Regulation mV = 175 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = 30 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.5 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R