Diotec DI78L05ZAB

DI78L05ZAB Diotec Linear Voltage Regulator PMIC Positive Fixed 5V 100mA Through Hole TO-92
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI78L05ZAB.

IHS

Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Master Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download Diotec DI78L05ZAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85423990
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI78L05ZAB provided by its distributors.

DI78L05ZAB Diotec Linear Voltage Regulator PMIC Positive Fixed 5V 100mA Through Hole TO-92
Linear Voltage Regulator 5V/0,1A TO92 DI78L05ZAB
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
VR, TO-92, 30V, 4.8V, 5.2V, 125°C, 6mA
Fixed Positive Standard Regulator, 5V, PBCY3
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = 30 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bulk / Length mm = 4.6 / Width mm = 3.6 / Height mm = 4.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R