Diotec DI62063.6S1

Ldo, SOT-23, 7V, 3.564V, 3.636V, 85°C, 0.008MA
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI62063.6S1.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec DI62063.6S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI62063.6S1 provided by its distributors.

LDO, SOT-23, 7V, 3.564V, 3.636V, 85°C, 0.008mA
DI62063.6S1 Diotec Linear Voltage Regulator PMIC Positive Fixed 3.6V 200mA Surface Mount SOT-23-3 (TO-236)
Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO3
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
IC REG LINEAR 3.6V 200MA SOT23-3
Outputs = 1 / Fixed Output Voltage V = 3.6 / Output Voltage Min. V = 3.56 / Output Voltage Max. V = 3.64 / Dropout Voltage mV = 75 / Output Current mA = 200 / Load Regulation mV = 65 / Line Regulation % = 0.05 / Supply Voltage Max. V = 7 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R