Diotec DI62062.5S1

Ldo, SOT-23, 7V, 2.475V, 2.525V, 85°C, 0.008MA
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI62062.5S1.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-0.15%

CAD Models

Download Diotec DI62062.5S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85423990
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI62062.5S1 provided by its distributors.

LDO, SOT-23, 7V, 2.475V, 2.525V, 85°C, 0.008mA
DI62062.5S1 Diotec Linear Voltage Regulator PMIC Positive Fixed 2.5V 200mA Surface Mount SOT-23-3 (TO-236)
Fixed Positive LDO Regulator, 2.5V, 0.71V Dropout, CMOS, PDSO3
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
IC REG LINEAR 2.5V 200MA SOT23-3
Outputs = 1 / Fixed Output Voltage V = 2.5 / Output Voltage Min. V = 2.48 / Output Voltage Max. V = 2.53 / Dropout Voltage mV = 100 / Output Current mA = 200 / Load Regulation mV = 55 / Line Regulation % = 0.05 / Supply Voltage Max. V = 7 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R