
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BZX84B11 | 87,500 | 720 | 22h | ||||||||
| TME | BZX84B11-DIO | 2,990 | 1 | 11h | ||||||||
| Master Electronics | BZX84B11 | 0 | 3K | |||||||||
| Mouser | 637-BZX84B11 | 5,923 | 1 | Tape & Reel | ||||||||
| UnikeyIC | BZX84B11 | 2,880 | 235 | Cut Tape | 22h |
Download Diotec BZX84B11 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: