Diotec BZW06-23B

Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW06-23B.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages0 years ago

Diotec

Component Distributors Inc.

TME

SOS electronic

Inventory History

3 month trend:
+16.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW06-23B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS diode, Bidirectional, 600 W, 23.1 V, DO-15, BZW06-23B
TVS, DO-15, 175°C, 600W, 23.1V, Bidir
TVS Diode Single Bi-Dir 23.1V 600W 2-Pin DO-15 Ammo
Transil Diode Bidir. 600W Vbr_min=25,7V DO15 BZW06-23B
TVS DIODE 23.1VWM 37.5V DO204AC
TVS Diode Temperature range: -50 ... 150 °C Design: 1 Channel Housing type: DO-15 Polarity: Bi-directional Breakdown voltage: 25.7 V Stand-off voltage: 23 V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW 06-23 B
  • BZW 06-23B