| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | BZW06-14 | 0 | 4K | |||||||||
| Arrow Electronics | BZW06-14 | 0 | 4K | |||||||||
| Mouser | 637-BZW06-14 | 3,781 | 1 | Ammo Pack | ||||||||
| Component Stockers USA | BZW06-14 | 8,742 | 17h | |||||||||
| UnikeyIC | BZW06-14 | 3,203 | 1697 | Tape & Reel | 8h |
Download Diotec BZW06-14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: