Diotec BZT52B20

Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52B20.

IHS

Datasheet0 pages0 years ago

Diotec

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-0.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52B20 provided by its distributors.

Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 20V 2% 500mW 2-Pin SOD-123F T/R
Zener, SOD-123F, 20V, 0.5W, ±2%
Zener Voltage V = 20.4 / Zener Current mA = 25 / Configuration = Single / Zener Impedance Ohm = 85 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R