Diotec BC807-40W

TRANS PNP 45V 0.8A SOT23-3 / Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC807-40W.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-57.27%

CAD Models

Download Diotec BC807-40W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2003-11-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC807-40W provided by its distributors.

TRANS PNP 45V 0.8A SOT23-3 / Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Transistor, Pnp, 45V, 0.5A, Sot-323 Rohs Compliant: Yes |Diotec BC807-40W
BJT, SOT-323, 45V, 500mA, PNP, 0.2W, 150°C
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 600 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 80 / Power Dissipation (Pd) mW = 200 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 807-40W