
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-BC546C | 3,890 | 2140 | 18h | ||||||||
| Arrow Electronics | BC546C | 1,400 | 1 | |||||||||
| TME | BC546C-DIO | 2,929 | 1 | 15h | ||||||||
| Master Electronics | BC546C | 0 | 4K | |||||||||
| Mouser | 637-BC546C | 11,023 | 1 | Ammo Pack |
Download Diotec BC546C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Diotec BC546C provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: