
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | DSGL7122 | 120,000 | 3K | 19h | ||||||||
| Arrow Electronics | BAV70-AQ | 9,000 | 3K | |||||||||
| TME | BAV70-AQ-DIO | 3,050 | 25 | 10h | ||||||||
| Master Electronics | BAV70-AQ | 0 | 3K | |||||||||
| Maritex | BAV70-AQ-U1 | 54 | 1 | 16h |
Download Diotec BAV70-AQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diotec BAV70-AQ provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: