Diotec BAS40-05

Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS40-05.

IHS

Datasheet0 pages0 years ago

Diotec

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-5.64%

CAD Models

Download Diotec BAS40-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.081
$ 0.081
Stock
815,264
6,938,564
6,938,564
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
120 mA
120 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
-
5 pF
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-07-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of Diotec BAS40-05 provided by its distributors.

Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
Schottky, SOT-23, 40V, 0.2A, 150°C
Schottky Diodes; BAS40-05; DIOTEC SEMICONDUCTOR; 3; 380 mV; 120 mA
DIODE ARR SCHOTT 40V 200MA SOT23
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 200 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 310 / Capacitance pF = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 40-05