
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | DSGL7140 | 861,000 | 3K | 21h | ||||||||
| TME | BAS21-AQ-DIO | 2,725 | 25 | 2h | ||||||||
| Master Electronics | BAS21-AQ | 0 | 3K | |||||||||
| Arrow Electronics | BAS21-AQ | 0 | 3K | |||||||||
| Component Stockers USA | BAS21-AQ | 1,722 | >1wk |
Download Diotec BAS21-AQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diotec BAS21-AQ provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: