Diotec B80C5000A

Bridge, single phase, GBI, 160V, 5A, 150°C
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec B80C5000A.

Diotec

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-6.03%

CAD Models

Download Diotec B80C5000A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec B80C5000A provided by its distributors.

Bridge, single phase, GBI, 160V, 5A, 150°C
Bridge, 1-ph, GBI, 160V, 5A, 150¡ãC
BRIDGE RECT 1PHASE 160V 4A 4-SIL
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 160 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) A = 5 / Peak Non-Repetitive Surge Current (Itsm) A = 150 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SIL-4 / Pins = 4 / Mounting Type = Through Hole / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 80 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R