
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-B500S-SLIM | 1,765 | 370 | 6h | ||||||||
| Rutronik | BG4055 | 135,000 | 1500 | 12h | ||||||||
| TME | B500S-SLIM-DIO | 8,069 | 1 | 18h | ||||||||
| Master Electronics | B500S-SLIM | 0 | 1500 | |||||||||
| Arrow Electronics | B500S-SLIM | 0 | 1500 |
Download Diotec B500S-SLIM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Diotec B500S-SLIM provided by its distributors.
Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names: