Diotec B380S-SLIM

Rectifier Bridge Diode Single 800V 1A 4-Pin SO-DIP SLIM T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec B380S-SLIM.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

SOS electronic

Inventory History

3 month trend:
+3.05%

CAD Models

Download Diotec B380S-SLIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec B380S-SLIM provided by its distributors.

Rectifier Bridge Diode Single 800V 1A 4-Pin SO-DIP SLIM T/R
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
Bridge, 1-ph, SO-DIL, 800V, 1A, 150°C
BRIDGE REC. 1A 800V SO-DIL/slim
BRIDGE RECT 1P 800V 1A 4-SO-DIL
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 45 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SO-DIL-4 / Pins = 4 / Mounting Type = Through Hole / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 800 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R