Diotec B125D

Rectifier Bridge Diode Single 250V 1A 4-Pin PDIP Tube
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec B125D.

IHS

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-3.82%

CAD Models

Download Diotec B125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec B125D provided by its distributors.

Rectifier Bridge Diode Single 250V 1A 4-Pin PDIP Tube
Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon
Compliant 934 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
BRIDGE RECTIFIER 1A 250V DIL RoHSconf
Bridge, 1-ph, DIL, 250V, 1A, 150°C
Bridge Rectifier, 125V, 1A, DIP
BRIDGE RECT 1PHASE 250V 1A 4-DIL

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 125D