Diotec 5.0SMCJ33CA

Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 5.0SMCJ33CA.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download Diotec 5.0SMCJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 5.0SMCJ33CA provided by its distributors.

Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS, SMC, 150°C, 5000W, 33V, Bidir
Diode TVS Single Bi-Dir 33V 5KW 2-Pin SMC T/R
TVS DIODE 33VWM 53.3VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 93.8 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R